| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1734774-2 |
| Housing Material: | PA 9T GF |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .039 in, 1 mm |
| Voltage: | 50 V AC |
| Package Quantity: | 40 |
| Number of Positions: | 98 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 144 |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .094 in, 2.39 mm |
| Connector Height: | 10 mm, .394 in |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K370 |
| Connector Length: | 2.205 in, 56 mm |
| Connector System: | Cable-to-Board |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | .346 in, 8.8 mm |
| Termination Post Tail Length: | .122 in, 3.1 mm |
| PCB Contact Termination Area Plating Thickness: | 2.54 µm |
| Bus Type: | PCI Express |
| Ejector: | Without |
| Accepts PCB Thickness: | .062 in, 1.57 mm |
| PCI Generation: | II & III |
| Part Aliases: | 2-1734774-2 |
| SKU: | AMP2-1734774-2 |
2-1734774-2
| Heilind Number: | AMP2-1734774-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1734774-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing our high-performance PCI Express 3.1L connector, designed for seamless board-to-board connectivity in advanced electronic systems. With 98 positions and a 1mm pitch, this black housing connector ensures reliable data and power transmission, even in demanding environments. Crafted from durable PA 9T GF, it offers robust support for through-hole soldering. The phosphor bronze contacts with gold plating guarantee excellent conductivity, while the tin-plated PCB terminals ensure secure attachment. Operating flawlessly in a wide temperature range from -40 to 85°C, this connector is suitable for various applications. Its compact design, with a vertical mount orientation and a height of 10mm, allows for efficient PCB integration. Wave solder capable and RoHS compliant, it meets stringent industry standards for environmental responsibility. Ideal for PCI Express Gen II and III systems, this connector is a must-have for achieving seamless connectivity in your designs.

