| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1734774-4 |
| Housing Material: | PA 9T GF |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .039 in, 1 mm |
| Voltage: | 50 V AC |
| Package Quantity: | 30 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 144 |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .094 in, 2.39 mm |
| Connector Height: | 10 mm, .394 in |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K370 |
| Connector Length: | 3.504 in, 89 mm |
| Connector System: | Cable-to-Board |
| ECCN: | EAR99 |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | .346 in, 8.8 mm |
| Termination Post Tail Length: | .122 in, 3.1 mm |
| PCB Contact Termination Area Plating Thickness: | 2.54 µm |
| Bus Type: | PCI Express |
| Ejector: | Without |
| Accepts PCB Thickness: | .062 in, 1.57 mm |
| PCI Generation: | II & III |
| Part Aliases: | 2-1734774-4 |
| SKU: | AMP2-1734774-4 |
2-1734774-4
Specifications
Detailed Description
Experience high-speed data connectivity with our PCI Express 3.1L 164 POS connector, designed for seamless integration onto your PCB. Crafted with durable PA 9T GF housing in sleek black, this connector ensures reliable performance even in harsh environments, with a wide operating temperature range of -40 to 85°C (-40 to 185°F). Featuring through-hole solder termination and phosphor bronze contacts plated with gold for optimal conductivity, it guarantees secure and efficient signal transmission. With a compact vertical mount orientation and a low 10mm connector height, it is ideal for space-constrained applications. Meeting PCI Generation II & III standards and ECCN EAR99, this connector is a versatile solution for your cable-to-board connection needs. And rest assured, it complies with RoHS regulations, prioritizing environmental responsibility in its manufacturing process. With a package quantity of 30, it is perfect for both prototyping and production. Elevate your connectivity with this essential component.

