| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1734857-1 |
| Housing Material: | PA 9T GF |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .039 in, 1 mm |
| Voltage: | 50 V AC |
| Package Quantity: | 60 |
| Number of Positions: | 64 |
| Housing Color: | White |
| Mount Orientation: | Straddle Mount |
| GPL: | 144 |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1 µin |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 10 mm, .394 in |
| PCB Retention Type: | Kinked |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K370 |
| Connector Length: | 1.535 in, 39 mm |
| Connector System: | Board to Board |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | .346 in, 8.8 mm |
| Termination Post Tail Length: | .16 in, 3.93 mm |
| PCB Contact Termination Area Plating Thickness: | 2.54 µm |
| Assembly Process Feature: | Pick and Place Cover |
| Bus Type: | PCI Express |
| Ejector: | Without |
| Accepts PCB Thickness: | .062 in, 1.57 mm |
| PCI Generation: | II & III |
| Part Aliases: | 2-1734857-1 |
| SKU: | AMP2-1734857-1 |
2-1734857-1
Specifications
Detailed Description
Easily integrate high-speed connectivity with our PCI Express Straddle 64P connector, ideal for various signal applications. Designed for seamless board mount installation, this white housing connector features durable PA 9T GF construction and surface mount termination. With a 1mm pitch and 64 positions, it ensures reliable performance in demanding environments. Gold-plated phosphor bronze contacts guarantee optimal conductivity, while the tin-plated PCB terminations offer secure attachment. Operating in a wide temperature range of -40 to 85°C (-40 to 185°F), it's suitable for diverse industrial settings. Measuring 39mm in length, .346 in width, and 10mm in height, it's compatible with PCI Express Gen II and III standards. ROHS compliant and packaged in a tray, it's ready for efficient pick-and-place assembly in your next board-to-board connection project. Elevate your data and devices connectivity with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-2337939-4 | ![]() |


