2-1747276-2

Heilind Number:AMP2-1747276-2
Manufacturer:TE Connectivity
Manufacturer Number:2-1747276-2
ECAD Model:
3D Model

Description:

DYNAMIC D4200 REC HSG 2P/Y

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1747276-2
Connector Type:Housing
Gender:Receptacle
Housing Material:Polyester - GF
Number of Rows:1
Pitch:.25 in, 6.35 mm
Contact Type:Socket
Number of Positions:2
Housing Color:Black
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Connector and Contact Terminate To:Wire & Cable
Product:Rectangular Connector Housings
SKU:AMP2-1747276-2

Detailed Description

Upgrade your power connections with the DYNAMIC D4200 REC HSG 2P/Y connector. Featuring a durable polyester housing in sleek black, this receptacle is designed for heavy duty performance. With two positions and a 6.35mm pitch, it ensures secure and reliable contact. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it is suitable for use in various environments. Perfect for power applications, it easily terminates to wires and cables, guaranteeing efficient connectivity. Compliant with RoHS regulations, this rectangular connector housing is a reliable choice for your power needs.