| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1761465-1 |
| Housing Material: | High Temperature Thermoplastic |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .039 in, 1 mm |
| Voltage: | 50 V AC |
| Package Quantity: | 100 |
| Number of Positions: | 36 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 144 |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .37 in, 9.4 mm |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | W963 |
| Connector Length: | 25 mm, .984 in |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| Connector Width: | 19.6 mm, .772 in |
| Termination Post Tail Length: | .091 in, 2.3 mm |
| Bus Type: | PCI Express |
| Ejector: | Without |
| Accepts PCB Thickness: | .062 in, 1.57 mm |
| Part Aliases: | 2-1761465-1 |
| SKU: | AMP2-1761465-1 |
2-1761465-1
Specifications
Detailed Description
Easily integrate high-speed data and power connections with our PCI Express Right Angle Assembly. Designed for seamless board-to-board mounting, this connector features a durable High Temperature Thermoplastic housing in sleek black, ensuring reliable performance even in harsh environments. With 36 gold-plated contacts, it guarantees optimal signal integrity and corrosion resistance. The compact design, with a low profile of 9.4mm, is ideal for space-constrained applications. Wave solder capable and lead-free, it complies with the latest environmental standards. Operating within a wide temperature range of -40 to 85°C, it offers versatility for various industrial and commercial projects. Whether in a Tray, Box, or Tray packaging, this assembly is a dependable solution for your connectivity needs.

