| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1761465-2 |
| Housing Material: | High Temperature Thermoplastic |
| Number of Contacts: | 64 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Overall Width: | 19.6 mm ;19.6 mm |
| Body Orientation: | Right Angle |
| Pitch: | .039 in, 1 mm |
| Voltage: | 50 V AC |
| Package Quantity: | 1 |
| Number of Positions: | 64 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 144 |
| Packaging: | Box & Tray, Package |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .37 in, 9.4 mm |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | W963 |
| Connector Length: | 1.535 in, 39 mm |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| Connector Width: | 19.6 mm, .772 in |
| Termination Post Tail Length: | .091 in, 2.3 mm |
| Bus Type: | PCI Express |
| Ejector: | Without |
| Accepts PCB Thickness: | .062 in, 1.57 mm |
| Part Aliases: | 2-1761465-2 |
| SKU: | AMP2-1761465-2 |
2-1761465-2
Specifications
Detailed Description
This PCI Express Right Angle Assembly features a slim 5.8mm slot and 2.3mm pitch, making it ideal for compact PC applications. With a durable housing crafted from High Temperature Thermoplastic, it ensures reliable performance even in demanding environments. The 64 gold-plated contacts, terminated through Through Hole - Solder method, guarantee secure connections. Designed for Board Mounting, it offers easy integration. Its black housing, with an overall width of 19.6mm and a low profile of 9.4mm, suits space-constrained setups. Operating within a wide temperature range of -40 to 85°C, it's suitable for various industrial settings. This connector, compliant with RoHS standards, is a dependable solution for high-speed data transfer in PCI Express systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-2337939-4 | ![]() |


