2-1761465-3

Heilind Number:AMP2-1761465-3
Manufacturer:TE Connectivity
Manufacturer Number:2-1761465-3
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

PCI Express RA assy 5.8mm slot 2.3mm pc

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1761465-3
Housing Material:High Temperature Thermoplastic
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.039 in, 1 mm
Voltage:50 V AC
Package Quantity:50
Number of Positions:98
Housing Color:Black
Mount Orientation:Right Angle
GPL:144
Packaging:Box & Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
Connector Height:.37 in, 9.4 mm
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:W963
Connector Length:2.205 in, 56 mm
Connector System:Board to Board
ECCN:EAR99
Connector Width:19.6 mm, .772 in
Termination Post Tail Length:.091 in, 2.3 mm
Bus Type:PCI Express
Ejector:Without
Accepts PCB Thickness:.062 in, 1.57 mm
Part Aliases:2-1761465-3
SKU:AMP2-1761465-3

Detailed Description

Experience high-speed data transfer with our PCI Express RA assembly, designed for seamless connectivity in electronic devices. Featuring a slim 5.8mm slot and durable housing made of high-temperature thermoplastic, this board mount connector ensures reliable performance in demanding environments. With 98 gold-plated contacts, it guarantees efficient signal transmission at up to 50V AC. Operating within a wide temperature range of -40 to 85°C, it is suitable for various applications. RoHS compliant and lead-free solder capable, this connector prioritizes environmental responsibility without compromising on quality. Perfect for PCB integration, its right-angle mount orientation and through-hole termination method make installation a breeze. Elevate your connectivity solutions with this essential component.