| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1761465-4 |
| Housing Material: | High Temperature Thermoplastic |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .039 in, 1 mm |
| Voltage: | 50 V AC |
| Package Quantity: | 50 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 144 |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .37 in, 9.4 mm |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | W963 |
| Connector Length: | 3.504 in, 89 mm |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| Connector Width: | 19.6 mm, .772 in |
| Termination Post Tail Length: | .091 in, 2.3 mm |
| Bus Type: | PCI Express |
| Ejector: | Without |
| Accepts PCB Thickness: | .062 in, 1.57 mm |
| Part Aliases: | 2-1761465-4 |
| SKU: | AMP2-1761465-4 |
2-1761465-4
Specifications
Detailed Description
Enhance your system connectivity with our PCI Express RA assembly, designed for seamless integration in high-performance applications. Featuring a compact 5.8mm slot and durable board mount, this connector ensures secure and efficient data transfer. Crafted from high temperature thermoplastic with phosphor bronze contacts plated in gold, it guarantees reliable performance even in demanding environments. With a voltage rating of 50V AC and operating temperature range of -40 to 85°C, this connector meets stringent industry standards. Its right-angle mount orientation and through-hole termination method offer versatility in installation. Packaged in trays for convenient handling, this connector is an essential component for your PCB assembly needs. RoHS compliant and lead-free solder capable, it prioritizes environmental sustainability without compromising on quality. Suitable for PCI Express applications, this connector is the perfect solution for your board-to-board connectivity requirements.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-2337939-4 | ![]() |


