| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1761608-5 |
| Amperage: | 1 A |
| Connector Type: | Header |
| Gender: | Plug |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 14 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Row Spacing: | .1 in, 2.54 mm |
| Polarization: | With |
| Package Quantity: | 20 |
| Contact Amperage: | 1 A |
| Number of Positions: | 14 |
| Housing Color: | Blue |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 1000 - 5000 MΩ |
| GPL: | 040 |
| Profile: | Low |
| Packaging: | Tube |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold Flash over Palladium Nickel |
| Contact Mating Area Plating Thickness: | 30 µin, .762 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 100 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .36 in, 9.19 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Center |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E127 |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 1 in, 25.4 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector |
| Post Size: | .025 in, .64 mm |
| Contact Shape: | Square |
| PCB Mount Alignment: | Without |
| Termination Post Length: | .102 in, 2.6 mm |
| Header Type: | Pin Header |
| Mating Connector Lock: | Without |
| Housing Style: | 4-Sided |
| Housing Entry Style: | Top |
| Board Standoff: | Without |
| Temperature Rating: | High |
| Shrouded End Dimension: | .148 in, 3.76 mm |
| Daisy Chain: | With |
| Ejection Latches: | With |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1761608-5 |
| SKU: | AMP2-1761608-5 |
2-1761608-5
Specifications
Detailed Description
This IDC Low Pro HDR features a vertical, two-row header with 14 contacts, designed for secure board mount installation. With a pitch of 2.54mm, it ensures reliable signal transmission for data applications. The housing, made of UL 94V-0 rated Polybutylene Terephthalate in a sleek blue color, offers durability and safety. Gold Flash over Palladium Nickel plating on the contact mating area guarantees efficient connectivity, while the tin plating on termination ensures robust performance. Operating in a wide temperature range from -65 to 105°C, this connector is suitable for high-temp environments. Its low profile design with a .36-inch height and top entry housing style optimizes space utilization. With features like polarization, mating alignment, and ejection latches, it facilitates easy and secure connections. This RoHS-compliant connector, part of our Data and Devices series, is ideal for wire-to-board applications in various industries. Packaged in tubes of 20, it offers convenience and reliability in assembly processes.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1658527-5 | ![]() | |
| TE Connectivity 1658620-2 | ![]() | |
| TE Connectivity 1658623-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/28/2022 | PCN-21-110527 - Product appearance update. Please be aware of an upcoming cosmetic change to the listed part numbers (not affecting the function of the product). Before: The color of latched is black. After: The color of latch is slightly different, the original is darker and blacker. And the location of cav. numbers on latches are different. | Download | |||


