| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-178496-1 |
| Series: | AMP Universal Power |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .311 in, 7.92 mm |
| Voltage: | 300 V AC |
| Contact Type: | Tab |
| Package Quantity: | 250 |
| Contact Amperage: | 12 A |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | 518 |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0669 |
| Number of Power Positions: | 2 |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Tab Housing |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-178496-1 |
| SKU: | AMP2-178496-1 |
2-178496-1
Specifications
Detailed Description
Power up with our Universal Power Header Assembly, featuring a natural Nylon 6/6 - GF housing for durability. With a single row design and Through Hole - Solder termination method, this connector is easy to install on your board. Its 7.92mm pitch and 300V AC voltage rating make it suitable for power applications, while the UL 94V-0 flammability standard ensures safety. Each package contains 250 pieces, perfect for bulk projects. Operating within a wide temperature range of -30 to 105°C, this connector is reliable in various environments. Its tin-plated contacts offer efficient power transfer, with a contact amperage of 12A. Ideal for appliances, this Right Angle mount connector is RoHS compliant, making it environmentally friendly. Whether you're designing for industrial machinery or consumer electronics, our Universal Power Header Assembly is the perfect choice for your power connection needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 178125-1 | ![]() | |
| TE Connectivity 178125-4 | ![]() | |
| TE Connectivity 178125-6 | ![]() |


