| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-178496-4 |
| Series: | AMP Universal Power |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .311 in, 7.92 mm |
| Voltage: | 300 V AC |
| Contact Type: | Tab |
| Package Quantity: | 250 |
| Contact Amperage: | 12 A |
| Number of Positions: | 2 |
| Housing Color: | Yellow |
| Mount Orientation: | Right Angle |
| GPL: | 518 |
| Packaging: | Bag/Box |
| Operating Temperature Range: | , |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0669 |
| Number of Power Positions: | 2 |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Tab Housing |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-178496-4 |
| SKU: | AMP2-178496-4 |
2-178496-4
Specifications
Detailed Description
Enhance power connectivity with this Universal Power Header Assembly. Designed for reliable performance, this assembly features a durable Nylon 6/6 - GF housing in a vibrant yellow hue. With a 2-position configuration and through-hole solder termination, it ensures secure and lasting connections on the board. Operating at up to 300V AC and 12A, it meets high power demands with ease. Its right-angle mount orientation offers flexibility in installation, while its UL 94V-0 flammability standard compliance ensures safety. Ideal for appliance applications, this connector is wave solder capable, making it suitable for various assembly processes. With a package quantity of 250, it's a convenient choice for bulk orders. Trust in its quality and performance for your power connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 178125-1 | ![]() | |
| TE Connectivity 178125-4 | ![]() | |
| TE Connectivity 178125-6 | ![]() | |
| TE Connectivity 353440-4 | ![]() |


