| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-179228-6 |
| Color: | Blue |
| Series: | AMP CT |
| Amperage: | 4 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .079 in, 2 mm |
| Voltage: | 125 V AC, 125 V DC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Shape: | Rectangular |
| Package Quantity: | 2500 |
| Number of Positions: | 6 |
| Housing Color: | Blue |
| Insulation Resistance: | 1000 MΩ |
| GPL: | 398 |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .26 in, 6.6 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0657 |
| Wire Size: | 30 - 22 AWG |
| Contact Layout: | Inline |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 14 mm, .551 in |
| Connector System: | Wire to Board, Wire to Wire |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 2000 V AC |
| Connector Width: | .181 in, 4.6 mm |
| Mating Retention: | Without |
| Mating Connector Lock: | Without |
| Internal / External: | Internal |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-179228-6 |
| SKU: | AMP2-179228-6 |
2-179228-6
Specifications
Detailed Description
Enhance your connectivity with our AMP CT Crimp-2 Receptacle Housing in striking blue. Designed for seamless integration, this housing boasts a single row configuration, making it ideal for a variety of applications. Crafted from durable thermoplastic with a UL 94V-0 flammability standard, it guarantees safety and reliability. With a 2mm pitch and 6 positions, it accommodates wire sizes ranging from 30 to 22 AWG, ensuring versatile functionality. Operating at temperatures from -30 to 105°C, it provides consistent performance in diverse environments. Suitable for power and signal transmission, this connector is essential for your electronic setups. Compliant with RoHS standards, it aligns with environmental regulations. Elevate your project with this AMP CT connector, a must-have component for seamless connectivity.

