| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-179694-7 |
| Color: | Gray |
| Series: | AMP CT |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Contacts: | 7 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Pitch: | .079 in, 2 mm |
| Number of Positions: | 7 |
| GPL: | 398 |
| Mating Retention Type: | Lock |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0406 |
| Connector System: | Wire to Board |
| Mating Retention: | With |
| Part Aliases: | 2-179694-7 |
| SKU: | AMP2-179694-7 |
2-179694-7
Specifications
Detailed Description
Enhance your connectivity with this CT MT REC ASSY 7P in sleek Gray. Designed for efficient power and signal transmission, this assembly features a durable Polybutylene Terephthalate - GF housing, ideal for a variety of applications. With Insulation Displacement Crimp (IDC) termination and a secure Lock mating retention type, it ensures reliable performance. The Cable Mount (Free-Hanging) design offers flexibility in installation, while its seven contacts in a single row provide ample connectivity. Operating in a wide temperature range from -30 to 105°C (-22 to 221°F), this connector is suitable for diverse environments. Perfect for wire-to-board connections, it complies with RoHS regulations for environmental sustainability. Elevate your electronic setups with this essential component from the AMP CT series.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | ![]() | |
| TE Connectivity 58372-1 | ![]() |


