| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1823504-1 |
| Color: | Gray |
| Series: | LEAVYSEAL |
| Number of Rows: | 3, 4 |
| Termination Method: | Through Hole - Solder |
| Maximum Operating Temperature: | 100 °C, 105 °C, 110 °C, 120 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 230 °F, 248 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
| Pitch: | .157 in, .197 in, 4 mm, 5 mm |
| Voltage: | 42 V AC, 42 V DC |
| IP Rating: | IP6K9K |
| Package Quantity: | 60 |
| Number of Positions: | 124 |
| Mount Orientation: | Vertical/180° |
| GPL: | H94 |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| PCB Retention: | Without |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | J542 |
| Number of Signal Positions: | 124 |
| Tab Width: | .059 in, .11 in, 1.5 mm, 2.8 mm |
| Rated Voltage: | 42 V AC, 42 V DC |
| Connector Width: | 112.6 mm, 4.43 in |
| PCB Mount Alignment: | With |
| Length: | 138 mm, 5.43 in |
| Locking Interface: | Without |
| Interface Plating: | Silver (Ag) |
| Nominal Voltage Architecture: | 12 V, 24 V, 42 V |
| Mounting Holes: | With |
| Tab Thickness: | .025 in, .031 in, .6 mm, .8 mm |
| Packaging Type: | Box |
| Hybrid Header: | Yes |
| Profile Height From PCB: | 1.425 in, 36.2 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1823504-1 |
| SKU: | AMP2-1823504-1 |
2-1823504-1
Specifications
Detailed Description
Enhance your automotive connectivity with this rugged and reliable LEAVYSEAL connector. Designed for demanding environments, this connector features a durable gray housing and a through-hole solder termination method. With four rows and 124 positions, it offers ample connectivity for signal applications. Its IP6K9K rating ensures protection against dust and water ingress, while its UL 94V-0 flammability standard compliance guarantees safety. Operating temperatures ranging from -40 to 120°C make it suitable for a variety of conditions. Measuring 5.43 inches in length, 4.43 inches in width, and 1.425 inches in profile height from the PCB, it provides a compact yet efficient solution. This connector, suitable for both industrial and commercial transportation applications, is a vital component for ensuring seamless electrical connections in your vehicle.

