| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1823504-3 |
| Color: | Gray |
| Series: | LEAVYSEAL |
| Number of Rows: | 3, 4 |
| Termination Method: | Through Hole - Solder |
| Maximum Operating Temperature: | 100 °C, 105 °C, 110 °C, 120 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 230 °F, 248 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
| Pitch: | .157 in, .197 in, 4 mm, 5 mm |
| IP Rating: | IP67, IP69K |
| Package Quantity: | 60 |
| Number of Positions: | 124 |
| Mount Orientation: | Vertical/180° |
| GPL: | H94 |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| Shielded: | No |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| PCB Retention Type: | Mounting Hole |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | J542 |
| Tab Width: | .059 in, .11 in, 1.5 mm, 2.8 mm |
| PCB Mount Alignment: | With |
| Locking Interface: | Without |
| Interface Plating: | Silver (Ag) |
| Mounting Holes: | With |
| Number of Sections: | 1 |
| Tab Thickness: | .025 in, .031 in, .6 mm, .8 mm |
| Packaging Type: | Box |
| Hybrid Header: | Yes |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1823504-3 |
| SKU: | AMP2-1823504-3 |
2-1823504-3
Specifications
Detailed Description
Enhance your automotive connectivity with our LEAVYSEAL series connector, designed for optimal performance in demanding environments. Featuring four rows and three positions, this rugged connector ensures secure power and signal transmission. With a termination method of Through Hole - Solder, it offers reliable attachment for lasting durability. Operating seamlessly in temperatures ranging from -40 to 120°C, it's suitable for a wide range of applications. IP67 and IP69K rated for dust and water resistance, it guarantees reliable operation even in harsh conditions. Compliant with UL 94V-0 flammability standards, it prioritizes safety. Its vertical/180° mount orientation and 5mm pitch make installation easy, while its 124 positions cater to diverse connection needs. Whether in industrial or commercial transportation settings, this connector ensures efficient performance. Its silver plating and sealable design further enhance its reliability. Trust in this high-quality connector for seamless automotive connectivity.

