2-1825138-2

Heilind Number:AMP2-1825138-2
Manufacturer:TE Connectivity
Manufacturer Number:2-1825138-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

A201SYAB04

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1825138-2
Amperage:.4 A
Mount Type:Through Hole
Contact Material:Copper
Contact Plating:Gold
Seal Type:Terminal Seal (Epoxy)
Switch Type:Toggle
Bushing Type:Threaded
Contact Configuration:DPDT
Switch Operation:On - On
Termination Type:Right Angle
Rated Voltage:20 V
Toggle Style:Baton Long
Sealed:Yes
SKU:AMP2-1825138-2

Detailed Description

Enhance your electronic devices with the A201SYAB04 Toggle Switch. Featuring a durable construction with copper contacts and gold plating, this switch ensures reliable performance. Its DPDT contact configuration and On - On switch operation offer versatility in controlling your circuits. With a low amperage rating of .4 A and a rated voltage of 20 V, it is suitable for various applications. The toggle style, Threaded bushing, and Right Angle termination make installation easy. Seal Type Terminal Seal (Epoxy) provides added protection, making it ideal for industrial use. With RoHS compliance and a sealed design, this switch guarantees both quality and safety. Elevate your projects with the A201SYAB04 Toggle Switch.