2-1825138-5

Heilind Number:AMP2-1825138-5
Manufacturer:TE Connectivity
Manufacturer Number:2-1825138-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

A201SYCQ04

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1825138-5
Amperage:5 A
Mount Type:Through Hole
Contact Material:Copper
Contact Plating:Silver
Seal Type:Terminal Seal (Epoxy)
Switch Type:Toggle
Bushing Type:Threaded
Contact Configuration:DPDT
Switch Operation:On - On
Termination Type:Printed Circuit
Rated Voltage:125 VAC, 28 VDC
Toggle Style:Baton Long
Sealed:Yes
SKU:AMP2-1825138-5

Detailed Description

Enhance your electrical setup with the A201SYCQ04 Toggle Switch, a reliable component with a 5A amperage rating. Featuring a Through Hole mount type and copper contacts with silver plating, this DPDT switch offers seamless connectivity. Its Terminal Seal (Epoxy) ensures durability, while the Toggle style, with a Baton Long design, guarantees easy operation. With a threaded bushing type and sealed construction, it's ideal for various applications. Operating at 125VAC or 28VDC, and compliant with RoHS standards, this switch is a versatile and environmentally friendly choice for your projects.