2-1825138-6

Heilind Number:AMP2-1825138-6
Manufacturer:TE Connectivity
Manufacturer Number:2-1825138-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

A201SYWQ04

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1825138-6
Amperage:5 A
Mount Type:Through Hole
Contact Material:Copper
Contact Plating:Silver
Seal Type:Terminal Seal (Epoxy)
Switch Type:Toggle
Bushing Type:Threaded
Contact Configuration:DPDT
Switch Operation:On - On
Termination Type:Wire Wrap
Rated Voltage:125 VAC, 28 VDC
Toggle Style:Baton Long
Sealed:Yes
SKU:AMP2-1825138-6

Detailed Description

Enhance your electronic devices with the A201SYWQ04 Toggle Switch, a reliable component designed for seamless on-off functionality. With a robust amperage of 5 A and a durable construction featuring copper contact material and silver plating, this switch ensures optimal performance. Its DPDT configuration and On-On operation offer versatility in controlling circuit connections. The threaded bushing and wire wrap termination provide secure installation, while the Terminal Seal (Epoxy) guarantees protection against environmental elements. Rated for 125 VAC and 28 VDC, this switch is suitable for a wide range of applications. The Baton Long toggle style adds a touch of convenience to its functionality, making it a must-have in any electronic setup. Rest assured of its quality and compliance with RoHS standards. Elevate your switching experience with this sealed toggle switch.