2-1825138-7

Heilind Number:AMP2-1825138-7
Manufacturer:TE Connectivity
Manufacturer Number:2-1825138-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

A201SYZB04

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1825138-7
Amperage:.4 A
Mount Type:Solder
Contact Material:Copper
Contact Plating:Gold
Seal Type:Terminal Seal (Epoxy)
Switch Type:Toggle
Bushing Type:Threaded
Contact Configuration:DPDT
Switch Operation:On - On
Termination Type:Wire Lugs
Rated Voltage:20 V
Toggle Style:Baton Long
Sealed:Yes
SKU:AMP2-1825138-7

Detailed Description

Enhance your electrical system with the A201SYZB04 Toggle Switch, a high-quality component designed for seamless performance. With a compact design and a durable construction featuring copper contacts with gold plating, this switch ensures reliable conductivity. The toggle style, featuring a Baton Long handle, offers easy operation for On - On switch functions. Perfect for a variety of applications, the Toggle Switch is sealed with a Terminal Seal (Epoxy) for added protection, making it suitable for industrial use. RoHS compliant and rated for 20V, this switch is both environmentally friendly and high-performing. Upgrade your setup with the A201SYZB04 and experience efficiency and longevity in your electronic systems.