| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1969603-0 |
| Housing Material: | Polyamide |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC |
| Contact Type: | Socket |
| Row Spacing: | .165 in, 4.2 mm |
| Package Quantity: | 500 |
| Number of Positions: | 20 |
| Housing Color: | White |
| GPL: | G31 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector Height: | 11.7 mm, .461 in |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K924 |
| Connector Length: | 1.7 in, 43.2 mm |
| Connector System: | Wire to Board, Wire to Wire |
| CSA Agency Certification: | 208567 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 19.8 mm, .779 in |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Connector and Housing Type: | Receptacle |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 2-1969603-0 |
| SKU: | AMP2-1969603-0 |
2-1969603-0
Specifications
Detailed Description
Easily meet industry standards with this two-row power and signal connector, designed for reliable performance in appliances and other applications. Featuring a durable polyamide housing in a sleek white finish, it offers 20 socket contacts with a 4.2mm pitch for secure crimp termination of wires and cables. With a high voltage rating of 600V AC and a wide operating temperature range from -40 to 105°C (-40 to 221°F), this connector ensures safe and efficient power and signal transmission. Suitable for cable mount (free-hanging) installation, it is perfect for wire-to-wire and wire-to-board connections. With UL 94V-2 flammability standard compliance and RoHS certification, it guarantees safety and environmental responsibility. Packaged in convenient bags of 500, this connector is essential for any professional or DIY project requiring robust and reliable connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1658613-4 | 09 POS HDF PLUG, MS, LEAD FREE | ![]() |
| TE Connectivity 1658641-2 | HDP-20,PLUG,SIZE 5, 50 POSN | ![]() |
| TE Connectivity 2-1969612-0 | 20P FH PLUG VAL-U-LOK V0 | ![]() |
| TE Connectivity 2238020-1 | VAL-U-LOK PIN BR TN 24-18 LP | ![]() |
| TE Connectivity 42238-2 | FF 250 REC 18-14AWG TPBR PRE CRIMPED | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1969605-0 | ![]() |


