| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1969605-2 |
| Housing Material: | Polyamide |
| Number of Rows: | 2 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Row Spacing: | .165 in, 4.2 mm |
| Package Quantity: | 400 |
| Number of Positions: | 22 |
| Housing Color: | White |
| GPL: | G31 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector Height: | 11.6 mm, .457 in |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K924 |
| Connector Length: | 1.866 in, 47.4 mm |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | 208567 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 23.9 mm, .94 in |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Connector and Housing Type: | Plug |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 2-1969605-2 |
| SKU: | AMP2-1969605-2 |
2-1969605-2
Specifications
Detailed Description
Enhance your power and signal connections with this UL and CSA certified panel-mount connector. Featuring a durable Polyamide housing in a sleek white finish, it offers 22 pin contacts arranged in two rows with a pitch of 4.2mm, ideal for efficient crimp termination. With a high voltage rating of 600 V AC and a wide operating temperature range from -40 to 105°C (-40 to 221°F), this connector ensures reliable performance in various applications. Perfect for appliances and other electronic devices, it meets stringent material flammability standards and is RoHS compliant. Each package includes 400 units, making it a cost-effective solution for your connectivity needs. With a compact design measuring 1.866 inches (47.4mm) in length and 0.94 inches (23.9mm) in width, this plug-type connector is suitable for wire-to-wire installations in diverse environments. Trust in its quality and efficiency for seamless power and signal transmission in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1969603-2 | ![]() |


