| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1969688-5 |
| Series: | Power Triple Lock |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Crimp, Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .236 in, 6 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Tab |
| Keying: | B |
| Contact Amperage: | 17 A |
| Number of Positions: | 5 |
| Housing Color: | Red |
| Mount Orientation: | Vertical |
| GPL: | J35 |
| Mating Retention Type: | Latch |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| PCB Thickness (Recommended): | .062 in, 1.58 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | EF11 |
| Number of Power Positions: | 5 |
| Contact Layout: | Inline |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Pre-Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Peg |
| Contact Retention: | With |
| Glow Wire Rating: | GWT 850°C (Flame ≤ 30 sec) |
| Circuit Identification Feature: | With |
| VDE Tested: | Yes |
| Connector and Housing Type: | Receptacle |
| Standards Met: | UL VDE |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1969688-5 |
| SKU: | AMP2-1969688-5 |
2-1969688-5
Specifications
Detailed Description
Enhance your power connectivity with our PTL 1X5 PCB Header. Designed for high-temperature environments, this vertical-mount header features a keying option for easy identification. With UL and VDE standards compliance, it guarantees safety and quality. Each of the five copper alloy contacts can handle up to 17A, making it ideal for power applications. The nylon housing in striking red not only ensures durability but also meets UL 94V-0 flammability standards. Whether for appliances or industrial use, its wide operating temperature range of -55 to 150°C (-67 to 302°F) and GWT 850°C glow-wire rating make it a reliable choice. With options for crimp or through-hole solder termination, it offers flexibility in installation. Trust in its proven performance, backed by VDE testing and RoHS compliance, to power up your designs with confidence.

