2-2106124-2

Heilind Number:AMP2-2106124-2
Manufacturer:TE Connectivity
Manufacturer Number:2-2106124-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Contact, Tab, Tin Plated, 22-26 AWG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2106124-2
Series:SlimSeal Standard Connectors
Contact Plating:Tin
Pitch:.098 in, 2.5 mm
Voltage:300 V DC, 400 V AC
Diameter:.051
Cable Type:Discrete Wire
Contact Amperage:3.5 A
Number of Positions:1
Housing Color:Black
GPL:K50
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Sealable:Yes
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:L834
Connector System:Wire to Wire
Connector Product Type:Connector
ECCN:EAR99
Part Aliases:2-2106124-2
SKU:AMP2-2106124-2

Detailed Description

Enhance your connectivity with this slim yet robust contact tab, specially designed for seamless integration in your wiring setup. With a tin-plated finish and compatibility with 22-26 AWG cables, it ensures reliable performance in various applications. Operating at voltages of up to 300V DC and 400V AC, it guarantees efficient power transmission. Its discreet wire cable type and 2.5mm pitch make it versatile for use in different setups. With a contact amperage of 3.5A and operating temperature range from -40 to 105°C, it's suitable for industrial environments. The black housing and sealable design provide added protection, while its wire-to-wire connector system offers convenience in installation. RoHS compliant and bearing the ECCN code EAR99, it meets international standards for quality and environmental responsibility. Upgrade your lighting connectors with this high-performance component.