2-2106124-7

Contact, Tab, Tin Plated, LP 22-16 AWG

Enhance connectivity with this Tab Contact, designed for reliable performance in a variety of applications. Tin Plated for optimal conductivity, this contact accommodates LP 22-16 AWG wires, ensuring secure connections. Part of the SlimSeal Standard Connectors series, it features a 2.5 mm pitch and is suitable for use with discrete wires. With a voltage rating of 300V DC and 400V AC, it meets industrial standards for durability. Operating efficiently in temperatures ranging from -40 to 105 °C (-40 to 221 °F), it is a versatile and essential component for wire-to-wire connections in your projects. The black housing color adds a sleek touch to your setup, while its sealable design guarantees protection in demanding environments. Meeting RoHS compliance and ECCN standards, this connector prioritizes both performance and sustainability. Upgrade your lighting systems and more with this high-quality connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2106124-7
Series:SlimSeal Standard Connectors
Contact Plating:Tin
Pitch:.098 in, 2.5 mm
Voltage:300 V DC, 400 V AC
Diameter:.051
Cable Type:Discrete Wire
Contact Amperage:3.5 A
Number of Positions:1
Housing Color:Black
GPL:K50
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Sealable:Yes
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:L834
Connector System:Wire to Wire
Connector Product Type:Connector
ECCN:EAR99
Part Aliases:2-2106124-7
SKU: AMP2-2106124-7

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: