| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2106431-4 |
| Series: | Insulation Displacement Connectors Closed End |
| Amperage: | 7 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Plating: | Tin |
| Pitch: | .157 in, 4 mm |
| Diameter: | 1.7 ;1.7 mm |
| Contact Amperage: | 7 A |
| Number of Positions: | 4 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Connector Height: | 5.8 in |
| Sealable: | No |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Wire Size: | 20 - 22 AWG |
| Connector System: | Wire to Board |
| Standards Met: | UL 1977 UL 94V-0 CSA |
| Part Aliases: | 2-2106431-4 |
| SKU: | AMP2-2106431-4 |
2-2106431-4
Specifications
Detailed Description
Enhance your circuit connections with our Connector, SMT-IDC PASS THRU. Featuring a 4-position setup, this component ensures seamless power transmission in industrial settings. With a compact design and board mount compatibility, it offers easy installation on printed circuit boards. The tin-plated contacts guarantee reliable conductivity, while the UL and CSA standards met assure quality and safety. Operating efficiently in a wide temperature range, from -40 to 105°C (-40 to 221°F), it's ideal for diverse applications. Accommodating 20-22 AWG wire sizes, this connector is a versatile solution for your wire-to-board connections, meeting RoHS compliance for environmental responsibility. Elevate your connectivity with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1375820-4 | CST-100 II HOUSING 4 POS | ![]() |
| TE Connectivity 2-66102-5 | III+ PIN,24-20,TIN ,STRIP | ![]() |
| TE Connectivity 794831-1 | MINI UMNL SKT SN 22-18 AWG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2023 | P-23-024776 - Manufacturing Location Change. Following Part Numbers will be transferred from the current TE Connectivity manufacturing location to the future TE Connectivity manufacturing location. | Download | |||
| 07/10/2023 | P-23-024653 - Manufacturing location change. Following Part Numbers will be transferred from the current TE Connectivity manufacturing location to another TE Connectivity manufacturing location. | Download | |||


