| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-215911-0 |
| Series: | AMP-LATCH - NOVO |
| Gender: | Receptacle |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Gold |
| Pitch: | .1 in, 2.54 mm |
| Row Spacing: | .1 in, 2.54 mm |
| Cable Type: | Ribbon Cable |
| Contact Amperage: | 1 A |
| Number of Positions: | 20 |
| Housing Color: | Gray |
| GPL: | 318 |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 8 µin |
| Mating Alignment Type: | Center, Dual Polarizing Bar |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5746 |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Mating Connector Lock: | With |
| Part Aliases: | 41.049.00 2-215911-0 |
| SKU: | AMP2-215911-0 |
2-215911-0
Specifications
Detailed Description
Enhance your signal connectivity with our AMP-LATCH - NOVO receptacle connector. Designed for optimal performance, this connector features 20 gold-plated contacts, perfect for ribbon cable termination using Insulation Displacement Crimp (IDC) method. With a pitch of 2.54mm (.1 in) and operating temperature range of -65 - 105°C (-85 - 221°F), it ensures reliable data transmission even in demanding environments. The dual-row layout and center mating alignment, along with a secure latch mechanism, offer easy and precise mating. RoHS compliant and suitable for wire-to-board applications, it's a versatile solution for your electronic connectivity needs. Elevate your circuitry with this high-quality connector, ideal for data and device applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 103653-3 | 04 MTE SHRD PIN HSG SR LATCH | ![]() |
| TE Connectivity 104257-5 | 06 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 280593 | AMP MODU MOD I RECEPT HSG | ![]() |
| TE Connectivity 3-640599-6 | 06P MTA156 CONN ASSY 18AWG ORA | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2022 | PCN-21-115776 - Raw material change. Raw material of housing and cover change from Shinite PBT D202G30BK DF4886 to Kingfa PBT RG301 GF30%. The color change form grey to black. | Download | |||


