| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-215911-6 |
| Series: | AMP-LATCH - NOVO |
| Gender: | Receptacle |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Pitch: | .1 in, 2.54 mm |
| Row Spacing: | .1 in, 2.54 mm |
| Cable Type: | Ribbon Cable |
| Contact Amperage: | 1 A |
| Number of Positions: | 26 |
| Housing Color: | Gray |
| GPL: | 318 |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 8 µin |
| Mating Alignment Type: | Center, Dual Polarizing Bar |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5746 |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Mating Connector Lock: | With |
| Part Aliases: | 2-215911-6 |
| SKU: | AMP2-215911-6 |
2-215911-6
Specifications
Detailed Description
Enhance signal connectivity with our AMP-LATCH - NOVO series IDC Ribbon Cable Connector. This receptacle features 26 gold-plated contacts for reliable data transmission. Designed for cable mount installation, it ensures secure attachment with insulation displacement crimp termination. The connector, housed in a durable gray casing, is suitable for a wide operating temperature range, making it ideal for various applications. Its dual polarizing bar and center mating alignment guarantee proper connection, while the latch mechanism adds extra security. With RoHS compliance, rest assured of its environmental responsibility. Perfect for wire-to-board setups, this connector is essential for efficient circuitry in data and device systems.

