| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176230-6 |
| Size Code: | 2512 |
| Power Rating: | 3 W |
| Termination Type: | Solder |
| Resistance: | 100 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176230-6 |
2-2176230-6
Specifications
Detailed Description
Upgrade your electronic projects with this high-performance power resistor, meticulously crafted for precision and durability. With a power rating of 3W and a resistance of 100Ω, it ensures reliable and efficient operation in demanding applications. The surface mount design, with solder termination type, guarantees easy installation and secure connection. Measuring 6.35 x 3.2 x .55 mm, it fits compactly into your circuit layout. This thick film resistor, with a 5% tolerance, delivers accurate and stable performance. RoHS compliant and meticulously tested, it meets international standards for environmental sustainability. Indispensable for professionals and hobbyists alike, this component is a valuable addition to your toolkit.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-794617-0 | 10POS,MICRO MNL,RCPT HSG | ![]() |
| TE Connectivity 1445048-2 | PANEL MT SNGL ROW HSG 2 POS | ![]() |
| TE Connectivity 2-1474654-5 | FSN-23A-5 | ![]() |
| TE Connectivity 2-84534-0 | 1.25MM FFC POST PLATED V 20P | ![]() |


