| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2400680-5 |
| SKU: | AMP2-2400680-5 |
2-2400680-5
| Heilind Number: | AMP2-2400680-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2400680-5 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Rectangular Connector Locking, Cap, TPA (Terminal Position Assurance), 5 Position, UL 94V-0, -67 – 221 °F [-55 – 150 °C]
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 350689-3 | UMNL SOK 24-18 PTPPHBZ L/P | ![]() |
| TE Connectivity 350690-3 | UMNL PIN 24-18 PTPPHBZ L/P | ![]() |
| TE Connectivity 350809-1 | 05P UMNL PLUG HSG | ![]() |
| TE Connectivity 350810-1 | 05P UMNL CAP HSG | ![]() |


