| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2834068-2 |
| Series: | SlimSeal Miniature Connectors |
| Termination Method: | Crimp |
| Pitch: | 2.5 mm |
| Voltage: | 400 V AC |
| Contact Amperage: | 5 A |
| GPL: | K50 |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Sealable: | Yes |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L834 |
| Wire Size: | 18 - 22 AWG |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Part Aliases: | 2-2834068-2 |
| SKU: | AMP2-2834068-2 |
2-2834068-2
Specifications
Detailed Description
Enhance your connectivity with our Miniature Waterproof Pin Contact, designed for seamless integration in the SlimSeal series. With a pitch of 2.5mm, this contact ensures precision in your connections. Operating at up to 400V AC and 5A, it guarantees reliable power transmission in industrial settings. Featuring tin plating in the contact mating area, it offers optimal conductivity. Resilient in harsh environments, it functions flawlessly in temperatures ranging from -40 to 105°C. Sealable for added protection, this contact is essential for wire-to-wire applications, accommodating 18-22 AWG wire sizes. Compliant with RoHS standards, it meets environmental regulations without compromising on performance. Upgrade your lighting connectors with this high-quality component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2836413-1 | TE Connectivity 2-2834068-2 Application Tooling | ![]() |
| TE Connectivity 2836413-2 | TE Connectivity 2-2834068-2 Application Tooling | ![]() |
| TE Connectivity 2305567-1 | TE Connectivity 2-2834068-2 Application Tooling | ![]() |
| TE Connectivity 2-2836413-1 | TE Connectivity 2-2834068-2 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-2834074-1 | ![]() |


