| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2834075-1 |
| Series: | SlimSeal Miniature Connectors |
| Gender: | Plug/Receptacle |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | 2.5 mm |
| Voltage: | 400 V AC |
| Contact Amperage: | 5 A |
| Number of Positions: | 1 |
| GPL: | K50 |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power & Signal |
| Sealable: | Yes |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L834 |
| Wire Size: | 18 - 22 AWG |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Circuit Identification Feature: | With |
| Toolless Wire Termination: | No |
| UV Exposure Rated : | No |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-2834075-1 |
| SKU: | AMP2-2834075-1 |
2-2834075-1
Specifications
Detailed Description
Enhance your connectivity with our slim, yet robust SlimSeal Miniature Connectors. Designed for seamless integration in a variety of environments, this series features both Plug and Receptacle options for versatile use. With a single row and cable mount capability, installation is a breeze. The crimp termination method ensures secure connections, while the 2.5mm pitch allows for efficient signal and power transmission. Meeting stringent safety standards, including UL 94V-0 flammability certification, these connectors offer peace of mind in any application. Operating in a wide temperature range from -40 to 105 °C, they are suitable for diverse settings. Each connector can handle up to 400V AC voltage and 5A of current, making them ideal for power and signal circuit applications. Sealable for added protection, they guarantee durability in industrial settings. With wire size compatibility ranging from 18 to 22 AWG, these connectors offer flexibility in installation. Their compact design, along with compatibility with wire-to-wire systems, makes them a versatile choice for various projects. Rest assured of their quality, as they are compliant with RoHS regulations. Elevate your connectivity solutions with our reliable SlimSeal Miniature Connectors.

