| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456KT22-9P |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator |
| Feed Type: | Pneumatic |
| SKU: | AMP2-2836223-2 |
MS3456KT22-9P
| Heilind Number: | AMP2-2836223-2 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456KT22-9P |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Description:
OCEAN_2.0_Applicator-S-100F140F


