Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2-2842122-5 |
Amperage: | 2 A |
Housing Material: | Polyamide 9T - GF |
Number of Rows: | 1 |
Termination Method: | Through Hole - Solder |
Contact Material: | Brass |
Pitch: | .079 in, 2 mm |
Contact Type: | Pin |
Number of Positions: | 25 |
Mount Orientation: | Right Angle |
Contact Mating Area Plating: | Gold |
Header Type: | Breakaway |
Product: | Board-to-Board Headers & Receptacles |
Operating Voltage: | 125 VAC |
SKU: | AMP2-2842122-5 |
series: | AMPMODU 2 mm |
Connector Profile: | Standard |
Stackable: | No |
PCB Contact Termination Area Plating Material: | Tin |
Contact Underplating Material: | Nickel |
Contact Mating Area Length: | 4 mm / .157 in |
Contact Shape & Form: | Square |
PCB Contact Termination Area Plating Material Finish: | Bright |
Contact Mating Area Plating Material Thickness: | .1 µm / 3.94 µin |
Contact Underplating Material Thickness: | .5 µm / 19.69 µin |
Contact Layout: | Inline |
PCB Contact Termination Area Plating Material Thickness: | 2 µm / 78.74 µin |
Mating Square Post Dimension: | .5 mm / .02 in |
PCB Thickness (Recommended): | 1.6 mm / .063 in |
Connector Length: | 50 mm / 1.969 in |
Connector Width: | 2 mm / .079 in |
Dielectric Withstanding Voltage (Max): | 500 VAC |
Housing Color: | Black |
UL Rating: | Recognized |
UL Flammability Rating: | UL 94V-0 |
Circuit Application: | Signal |
Assembly Process Feature: | Without Pick and Place Cover |
Connector & Contact Terminates To: | Printed Circuit Board |
Connector System: | Board-to-Board |
PCB Connector Assembly Type: | PCB Mount Header |
Termination Post & Tail Length: | 2.8 mm / .11 in |
Square Termination Post & Tail Dimension: | .5 mm / .02 in |
Operating Temperature Range: | -40 - 125 °C / -40 - 257 °F |
Housing Temperature Rating: | High |
2-2842122-5
Heilind Number: | AMP2-2842122-5 |
Manufacturer: | TE Connectivity |
Manufacturer Number: | 2-2842122-5 |
ECAD Model: |
Specifications
Detailed Description
Enhance your board-to-board connectivity with our high-performance 2A Amp Header, crafted from durable Polyamide 9T-GF housing for long-lasting reliability. Featuring a single row design with 25 gold-plated brass pins, this header offers seamless through-hole solder termination, ideal for secure mounting. With a pitch of 2mm (.079in) and a right-angle mount orientation, it ensures efficient PCB integration. Operating at 125VAC, this RoHS-compliant component guarantees both safety and environmental responsibility. Perfect for demanding electronic applications, it belongs to our extensive range of Mezzanine & Board Stacking Connectors, delivering exceptional quality and performance. Elevate your connectivity solutions with this essential component.