Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2-2842137-5 |
Amperage: | 2 A |
Housing Material: | Polyamide 9T - GF |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Brass |
Pitch: | .079 in, 2 mm |
Contact Type: | Pin |
Row Spacing: | .079 in, 2 mm |
Number of Positions: | 50 |
Mount Orientation: | Vertical |
Contact Mating Area Plating: | Tin |
Header Type: | Breakaway |
Product: | Board-to-Board Headers & Receptacles |
Operating Voltage: | 125 VAC |
SKU: | AMP2-2842137-5 |
series: | AMPMODU 2 mm |
Connector Profile: | Standard |
Stackable: | No |
PCB Contact Termination Area Plating Material: | Tin |
Contact Underplating Material: | Nickel |
Contact Mating Area Length: | 4 mm / .157 in |
Contact Mating Area Plating Material Finish: | Bright |
Contact Shape & Form: | Square |
PCB Contact Termination Area Plating Material Finish: | Bright |
Contact Mating Area Plating Material Thickness: | 2 µm / 78.74 µin |
Contact Underplating Material Thickness: | .5 µm / 19.69 µin |
Contact Layout: | Inline |
PCB Contact Termination Area Plating Material Thickness: | 2 µm / 78.74 µin |
Mating Square Post Dimension: | .5 mm / .02 in |
PCB Thickness (Recommended): | 1.6 mm / .063 in |
Connector Length: | 50 mm / 1.969 in |
Connector Width: | 4 mm / .157 in |
Dielectric Withstanding Voltage (Max): | 500 VAC |
Housing Color: | Black |
UL Rating: | Recognized |
UL Flammability Rating: | UL 94V-0 |
Circuit Application: | Signal |
Assembly Process Feature: | Without Pick and Place Cover |
Connector & Contact Terminates To: | Printed Circuit Board |
Connector System: | Board-to-Board |
PCB Connector Assembly Type: | PCB Mount Header |
Termination Post & Tail Length: | 2.8 mm / .11 in |
Square Termination Post & Tail Dimension: | .5 mm / .02 in |
Operating Temperature Range: | -40 - 105 °C / -40 - 221 °F |
Housing Temperature Rating: | High |
2-2842137-5
Heilind Number: | AMP2-2842137-5 |
Manufacturer: | TE Connectivity |
Manufacturer Number: | 2-2842137-5 |
ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with our 2A amperage-rated board-to-board header, designed for seamless integration in electronic assemblies. Crafted from durable Polyamide 9T-GF housing material, this connector boasts two rows of 50 brass pins, allowing for efficient signal transmission. Its through-hole solder termination method ensures secure attachment to your circuit board, while the tin-plated contact mating area guarantees reliable conductivity. With a pitch of 2mm (.079 in) and a vertical mount orientation, it's ideal for mezzanine and board stacking applications. Operating at 125VAC and fully RoHS compliant, this header meets stringent industry standards for performance and environmental responsibility. Elevate your electronics projects with the utmost in quality and reliability.