| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-292216-6 |
| Amperage: | 2 A |
| Connector Type: | Connector Assembly |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 2 |
| Mount Type: | Panel Mount |
| Contact Material: | Brass |
| Overall Height: | 11.2 mm, .44 in |
| Overall Length: | 1.204 in, 30.6 mm |
| Pitch: | .059 in, 1.5 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .078 in, 2 mm |
| Number of Positions: | 26 |
| Housing Color: | Natural |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Contact Layout: | Matrix |
| Connector System: | Wire to Panel |
| Mating Retention: | With |
| Connector and Housing Type: | Plug to Plug Relay Header |
| Operating Voltage: | 50 VAC, 50 VDC |
| SKU: | AMP2-292216-6 |
2-292216-6
| Heilind Number: | AMP2-292216-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-292216-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your signal circuit applications with the Mini CT D/R Relay 26P V, a high-quality connector assembly designed for optimal performance. This durable relay features a housing made of Nylon 6/6 in a natural color, with two rows and 26 positions for efficient connectivity. The brass contact pins ensure reliable transmission, while the compact design, with an overall height of 11.2 mm and a pitch of 1.5 mm, allows for easy installation in panel mounts. Operating smoothly in temperatures ranging from -30 to 105 °C, this connector system is RoHS-compliant and guarantees a safe and efficient wiring experience. Upgrade your setup with the Mini CT D/R Relay 26P V and experience seamless connectivity like never before.

