| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-323680-5 |
| Connector Type: | Ring Tongue |
| Stud Size: | #10 |
| Orientation: | Offset |
| Operating Temperature Range: | 1200 °F, 649 °C |
| Wire Size: | 10 - 12 AWG, 2.62 - 6.64 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP2-323680-5 |
2-323680-5
Specifications
Detailed Description
Enhance your electrical connections with our high-performance TERMINAL, designed for secure and efficient wire termination. With a connector type of Ring Tongue and #10 stud size, it offers a reliable solution for various applications. The offset orientation allows for easy installation in tight spaces, while the closed barrel type ensures a stable connection. Operating seamlessly in extreme conditions, this terminal has a wide temperature range of up to 1200°F (649°C). Suitable for 10-12 AWG wires, it accommodates a range of sizes for versatile use. With straight terminal angle and RoHS compliance, it guarantees both convenience and environmental responsibility. Whether for professional or DIY projects, our terminal is a must-have in your toolkit.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480416-0 | .250 S CIR FAST HSG NAT | ![]() |
| TE Connectivity PT07SE-14-5SZ | CMC RECEPT ASSY,SIZE 28-16 | ![]() |
| TE Connectivity PT07SE-14-5SZ(LC) | CMC PLUG ASSEMBLY,SZ 28 | ![]() |
| TE Connectivity 2-322335-5 | TERMINAL,SOLIS R HT 16-14 10 | ![]() |
| TE Connectivity 2-32588-1 | TERMINAL,PIDG SPD 12-10 8 | ![]() |
| TE Connectivity 208484-1 | CMC PLUG ASSEMBLY,SZ 28 | ![]() |
| TE Connectivity 208945-8 | SZ 28 UNASSM KIT,CMC | ![]() |
| TE Connectivity 3-520132-2 | ULTRAFAST 250 ASSY FLAG REC 16-14 TPBR | ![]() |
| TE Connectivity 34137 | SPLICE,SOLIS PARA BRZD 16-14 | ![]() |
| TE Connectivity 40523 | RING TERMINAL 12-10 AWG TPBR | ![]() |
| TE Connectivity 40725 | RING 190(4.82MM)TERMINAL 18-14 AWG TPBR | ![]() |
| TE Connectivity 41274 | FASTON 250(6.3MM)REC 18-14 AWG TPBR | ![]() |
| TE Connectivity 41450 | FASTON 250(6.3 MM) REC 14-10 AWG TPBR | ![]() |
| TE Connectivity 61758-1 | FASTON 187 16-20AWG BR | ![]() |
| TE Connectivity 61944-2 | FASTON .250 PIGGYBACK 18-14 AWG TPBR | ![]() |
| TE Connectivity 66102-6 | III+ PIN,24-20,30AU<10,STRIP | ![]() |
| TE Connectivity 66255-8 | MALE CONTACT ASSY. (STRIP) | ![]() |
| TE Connectivity 66740-9 | TYPE XII FEMALE CONT (STRIP) | ![]() |


