2-338309-2

Heilind Number:AMP2-338309-2
Manufacturer:TE Connectivity
Manufacturer Number:2-338309-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

9P.HDP20 PLUG ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-338309-2
Amperage:6 A
Gender:Plug
Number of Contacts:9
Number of Rows:2
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:2.74 mm
Number of Positions:9
Profile:Standard
Packaging:Tray
Shell Type:Front Metal Shell
Standards Met:DIN 41652 UL 94V-0
SKU:AMP2-338309-2

Detailed Description

Enhance your connectivity with our 9-contact D-Sub Plug, a high-performance component designed for seamless board mounting. Meeting stringent DIN 41652 and UL 94V-0 standards, this connector guarantees reliability and safety in your electronic applications. With a durable construction featuring gold-plated phosphor bronze contacts, it ensures excellent conductivity and longevity. The 2-row design and 2.74mm pitch offer efficient signal transmission, while the front metal shell adds durability. RoHS compliant and packaged in a convenient tray, this connector is a must-have for any professional setup. Upgrade your connectivity solutions with this versatile and dependable component.