2-338313-2

Heilind Number:AMP2-338313-2
Manufacturer:TE Connectivity
Manufacturer Number:2-338313-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

9P.HDP20 REC. ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-338313-2
Amperage:6 A
Gender:Receptacle
Number of Contacts:9
Number of Rows:2
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:2.74 mm
Number of Positions:9
Profile:Standard
Packaging:Tray
Shell Type:Front Metal Shell
Standards Met:DIN 41652 UL 94V-0
SKU:AMP2-338313-2

Detailed Description

Elevate your connectivity with our high-performance D-Sub 9 Receptacle, meticulously designed to meet DIN 41652 and UL 94V-0 standards for optimal safety and reliability. This board-mountable connector features nine gold-plated contacts, ensuring seamless data transmission at an amperage of 6A. Crafted with precision from phosphor bronze, it guarantees long-lasting durability even in demanding environments. With a pitch of 2.74mm and a front metal shell design, it offers easy installation and secure connectivity. RoHS compliant and packaged in a convenient tray, it's the perfect choice for industrial, commercial, and consumer applications. Upgrade your connectivity solutions today with this versatile D-Sub connector.