| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-34107-2 |
| Connector Type: | Ring Tongue |
| Stud Size: | #6, M3.5 |
| Orientation: | Offset |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 22 - 16 AWG, .3 - 1.42 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP2-34107-2 |
2-34107-2
Specifications
Detailed Description
Enhance your electrical connections with our Solis R 22-16 COMM 22-18 MIL 6 Ring Tongue Crimp Terminal. This high-quality connector, designed for #6 stud sizes, M3.5, boasts a durable construction suitable for a wide range of applications. With a wire size compatibility of 22-16 AWG (.3-1.42 mm²), it ensures reliable conductivity. Operating effortlessly in temperatures ranging up to 170°C (338°F), it's ideal for demanding environments. The offset orientation and straight terminal angle provide versatility in installation. Featuring a closed barrel design and RoHS compliance, this terminal guarantees both performance and environmental responsibility. Perfect for professionals and DIY enthusiasts alike, it's a must-have for any wiring project. Upgrade your connectivity solutions with this essential component from our Rings & Spades collection.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1478762-9 | METAL BACKSHELL 9 WAY TOP E | ![]() |
| TE Connectivity 171637-1 | MINI U-M-N-L SOCKET CONTACT | ![]() |
| TE Connectivity 172169-1 | 9 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 2-33461-2 | TERMINAL,SOLIS R 8 1/4 | ![]() |
| TE Connectivity 2-35107-1 | PIDG 12-10 R 6; TAPE | ![]() |
| TE Connectivity 206508-1 | TYPE XII KEYING PLUG | ![]() |
| TE Connectivity 208482-1 | CMC PLUG ASSEMBLY,SZ 28 | ![]() |
| TE Connectivity 3-770476-1 | SL156 RECPT, SNNI/PHBZ | ![]() |
| TE Connectivity 350536-1 | UMNL SOK 20-14 .0126 PTPBR | ![]() |
| TE Connectivity 350537-2 | Cut Strip - UMNL SOK 20-14 .0126 AUNI/BR | ![]() |
| TE Connectivity 350922-3 | PIN, MATE-N-LOK, UMNL | ![]() |
| TE Connectivity 350923-3 | UMNL SOK 10-12 .0125 PTPPHBZ | ![]() |
| TE Connectivity 4-1437284-3 | CVTY PLUG,SUPERSEAL,CVTY DIA,2.4 | ![]() |
| TE Connectivity 52924 | TERMINAL,PIDG SPR SPD 26-22 6 | ![]() |
| TE Connectivity 52930 | PIDG SP SPD 22-16COMM22-18MIL8 | ![]() |
| TE Connectivity 53440-1 | ELECTRO-TAP, 18-14 AWG RUN&TAP | ![]() |
| TE Connectivity 770063-1 | 01P .093 COMM P&S RECPT HSG | ![]() |
| TE Connectivity 770146-1 | .093 CP&S SOK PTPBR LP 24-18 | ![]() |


