| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-487937-0 |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 100 V AC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Cable Type: | FFC |
| Number of Positions: | 20 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| Mating Retention Type: | Latch |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Connector and Contact Terminate To: | Wire & Cable |
| Cable Entry: | Straight |
| Connector System: | Wire to Board |
| Dielectric Withstanding Voltage: | 300 V AC |
| Mating Retention: | With |
| Insertion Force: | Normal |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-487937-0 |
| SKU: | AMP2-487937-0 |
2-487937-0
Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance 20-contact, 2-row FFC connector. Designed for efficient cable mounting, it features a durable polyester housing in sleek black, meeting stringent UL 94V-0 flammability standards for added safety. The socket contact type ensures reliable signal transmission, while the 1.27mm pitch and 2.54mm row spacing allow for precise alignment. With a voltage rating of 100V AC and insulation resistance of 5000 MΩ, this connector is suitable for a wide range of applications. Its operating temperature range of -55 to 105°C (-67 to 221°F) guarantees optimal performance in diverse environments. Whether for data or device connectivity, this connector, compliant with RoHS standards, is a dependable choice for your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 350780-1 | 04P UMNL CAP HSG | ![]() |
| TE Connectivity 487545-2 | 005 HOUSING FFC RCPT 050CL SR | ![]() |


