2-530666-4

Heilind Number:AMP2-530666-4
Manufacturer:TE Connectivity
Manufacturer Number:2-530666-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CONN LOW PRO 15 POS 156X200C/L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-530666-4
Amperage:5 A
Housing Material:Glass-Filled Polyester
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.156 in, 3.96 mm
Contact Type:Socket
Row Spacing:.2 in, 5.08 mm
Package Quantity:150
Number of Positions:15
Housing Color:Green
Mount Orientation:Vertical
GPL:268
Profile:Low
Packaging:Tray
Operating Temperature Range:-55 - 105 °C
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.76 µm
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
Connector Height:11.68 mm, .46 in
Mating Alignment:Without
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5129
Number of Dual Positions:15
Connector System:Board to Board
ECCN:EAR99
Connector Contact Load Condition:Fully Loaded
PCB Contact Termination Area Plating Finish:Bright
Mating Retention:Without
PCB Mount Alignment:Without
Termination Post Tail Length:.15 in, 3.81 mm
PCB Contact Termination Area Plating Thickness:100 µin, 2.54 µm
Contact Retention:With
Contact Retention Type in Housing:Locking Lance
Card Slot Depth:.29 in, 7.49 mm
Connector and Housing Type:Receptacle
Part Aliases:2-530666-4
Replacement Part:7-530666-4
SKU:AMP2-530666-4

Detailed Description

Enhance your power connections with this 15-position low-profile connector, featuring a durable glass-filled polyester housing in a vibrant green hue. Designed for vertical mounting on printed circuit boards, it offers reliable solder termination through its phosphor bronze contacts with gold plating. With a pitch of 3.96mm and a compact profile, this connector is ideal for industrial applications, operating seamlessly in temperatures ranging from -55 to 105°C. Meeting strict quality standards, it ensures secure and efficient power transmission, making it a vital component in your electronic projects.