| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-640251-1 |
| Color: | Natural |
| Series: | SL-156 |
| Amperage: | 6.5 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon - GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1 |
| Number of Positions: | 21 |
| Housing Color: | Natural |
| GPL: | 103 |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 6.35 mm |
| Sealable: | No |
| Mating Alignment: | Without |
| Mating Alignment Type: | Keyed |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 2047 |
| Wire Size: | .051 - .823 mm², 30 - 18 AWG |
| Contact Layout: | Inline |
| Connector Length: | 3.277 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Connector |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Housing Configuration: | Left End Open |
| Housing Style: | Standard |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-640251-1 |
| SKU: | AMP2-640251-1 |
2-640251-1
Specifications
Detailed Description
Enhance your power and signal connections with our SL-156 series Receptacle Housing, designed for seamless integration in various applications. This single-row connector features a durable Nylon-GF construction in a natural color, meeting UL 94V-0 material flammability standards for safety. With a pitch of 3.96 mm (.156 in) and a contact layout inline, it accommodates 21 positions for efficient wire termination with a crimp method suitable for 30-18 AWG wire sizes. Operating at temperatures ranging from -55 to 105°C (-67 to 221°F), and rated for 250 VAC, 6.5 A, it ensures reliable performance in challenging environments. The connector system is wire to board, with cable mount (free-hanging) for easy installation, and left end open housing configuration. It is RoHS compliant, with CSA and UL agency certifications, guaranteeing quality and compliance. Ideal for appliances and other electronic devices, this connector is a vital component in your PCB assembly.

