| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-640251-2 |
| Color: | Natural |
| Series: | SL-156 |
| Amperage: | 6.5 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon - GF |
| Number of Contacts: | 22 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Height: | 6.35 |
| Overall Length: | 3.433 |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1 |
| Number of Positions: | 22 |
| Housing Color: | Natural |
| GPL: | 103 |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 6.35 mm |
| Sealable: | No |
| Mating Alignment: | Without |
| Mating Alignment Type: | Keyed |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 2047 |
| Wire Size: | .051 - .823 mm², 30 - 18 AWG |
| Contact Layout: | Inline |
| Connector Length: | 3.433 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Connector |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Housing Configuration: | Left End Open |
| Housing Style: | Standard |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-640251-2 |
| SKU: | AMP2-640251-2 |
2-640251-2
Specifications
Detailed Description
Enhance your power and signal connections with our SL-156 series receptacle connector, designed for seamless integration in a variety of applications. Featuring 22 contacts in a single row, this connector ensures reliable performance with a current rating of 6.5A and a voltage of 250VAC. The durable nylon housing, meeting UL 94V-0 flammability standards, guarantees safety and longevity. With a cable mount termination method, it offers easy installation without the need for a strain relief. Operating efficiently in a wide temperature range from -55°C to 105°C, this connector is suitable for demanding environments. Its compact design, measuring 3.433 inches in length and 6.35mm in height, allows for space-saving integration. Suitable for wire to board connections, this connector, with CSA and UL agency certifications, is a reliable choice for your electronic assemblies. Upgrade your connectivity solutions with this high-quality connector, ideal for appliances and various electronic devices.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 640251-1 | ![]() |


