| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-640500-2 |
| Housing Material: | PA 6/6 |
| Number of Rows: | 3 |
| Termination Method: | Through Hole - Solder |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Strain Relief: | Strain Relief Included |
| Row Spacing: | .165 in, 4.19 mm |
| Contact Amperage: | 6 A |
| Number of Positions: | 6 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Mating Retention Type: | Positive Lock |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 30 µin, .76 µm |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 13.46 mm, .53 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Columns: | 2 |
| Number of Signal Positions: | 6 |
| Wire Size: | .12 - .8 mm², 18 - 26 AWG |
| Contact Layout: | Inline |
| Connector Length: | 15.75 mm, .62 in |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Connector Width: | 11.55 mm, .455 in |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .06 in, 1.53 mm |
| Header Type: | Shrouded |
| Accepts Wire Insulation Diameter: | 11.18 mm, .44 in |
| Contact Retention: | With |
| VDE Tested: | No |
| Connector and Housing Type: | Receptacle |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-640500-2 |
| SKU: | AMP2-640500-2 |
2-640500-2
| Heilind Number: | AMP2-640500-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-640500-2 |
| Datasheet: | CSA Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Introducing a versatile and reliable three-row connector for power and signal applications. With a housing made of UL 94V-0 rated PA 6/6 material in sleek black, this connector meets rigorous UL and CSA standards for safety and performance. Featuring six gold-plated pin contacts suitable for wire sizes ranging from 18 to 26 AWG, it ensures efficient power and signal transmission with a maximum voltage rating of 250 V AC/DC and a contact amperage of 6 A. The Through Hole - Solder termination method and included strain relief guarantee secure and durable connections, while the positive lock mating retention system and polarization alignment type make assembly easy and foolproof. Ideal for vertical mounting on PCBs with a thickness of 1.6 mm, this connector operates reliably in a wide temperature range from -55 to 105 °C (-67 to 221 °F). With 200 pieces in a package, it's perfect for industrial applications that demand high-quality and RoHS-compliant components. Upgrade your connectivity solutions with this header-type connector, designed for efficiency and longevity in Wire to Board setups.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||

