| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-640504-4 |
| Housing Material: | PA 6/6 |
| Number of Rows: | 5 |
| Termination Method: | Through Hole - Solder |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Row Spacing: | .165 in, 4.19 mm |
| Package Quantity: | 100 |
| Contact Amperage: | 5 A |
| Number of Positions: | 20 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 240 |
| Mating Retention Type: | Positive Lock |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 30 µin, .76 µm |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 13.46 mm, .53 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1388 |
| Number of Columns: | 4 |
| Number of Signal Positions: | 20 |
| Wire Size: | .12 - .8 mm², 18 - 26 AWG |
| Contact Layout: | Inline |
| Connector Length: | 24.13 mm, .95 in |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Connector Width: | 19.94 mm, .785 in |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .06 in, 1.53 mm |
| Header Type: | Shrouded |
| Max Insulation Diameter: | .115 in, 2.92 mm |
| Accepts Wire Insulation Diameter: | 2.92 mm |
| Contact Retention: | With |
| Connector and Housing Type: | Receptacle |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-640504-4 |
| SKU: | AMP2-640504-4 |
2-640504-4
| Heilind Number: | AMP2-640504-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-640504-4 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power and signal connections with this high-quality connector, designed for reliability and durability in industrial settings. With CSA and UL standards met, you can trust in its performance. The black PA 6/6 housing material ensures strength and resilience, while gold plating in the contact mating area guarantees optimal conductivity. Featuring 20 pin contacts with a 4.2mm pitch, this connector accommodates 18-26 AWG wire sizes, making it versatile for various applications. Its vertical mount orientation and positive lock mating retention type offer secure and stable connections. Operating within a wide temperature range of -55 to 105°C, this connector is suitable for demanding environments. With RoHS compliance and UL 94V-0 flammability standard, it prioritizes safety and environmental responsibility. With a package quantity of 100, it's ideal for both small-scale and large-scale projects. Ideal for wire-to-board applications, this header connector is a reliable choice for your connectivity needs.

