| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-640550-1 |
| Color: | Natural |
| Series: | MTA 100 |
| Accessory Type: | Cover |
| Pitch: | .1 in, 2.54 mm |
| Material: | Polyester |
| Cover Type: | Dust Protection |
| Number of Positions: | 21 |
| GPL: | 104 |
| Profile: | Standard |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| GPL Description: | Appliances |
| Product Code: | 1510 |
| ECCN: | EAR99 |
| Compatible IDC Installation Type: | Closed End |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-640550-1 |
| SKU: | AMP2-640550-1 |
2-640550-1
Specifications
Detailed Description
Enhance the performance and longevity of your MTA 100 series connectors with our durable Dust Protection Cover. Made from UL 94V-0 rated polyester, this cover offers reliable protection against dust and debris, ensuring optimal connectivity in demanding environments. With a standard profile and easy installation, it is the perfect accessory for appliances and other electronic devices. Operating flawlessly in temperatures ranging from -40 to 85°C (-40 to 185°F), it guarantees uninterrupted functionality. RoHS compliant, this cover is a sustainable choice for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-640550-6 | ![]() | |
| TE Connectivity 2-1375820-1 | ![]() | |
| TE Connectivity 2-640454-1 | ![]() | |
| TE Connectivity 2-640456-1 | ![]() | |
| TE Connectivity 5-640440-1 | ![]() |


