| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-644486-4 |
| Series: | MTA 100 |
| Amperage: | 5 A |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Solder, Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Contact Amperage: | 5 A |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 150 - 250 µin, 3.81 - 6.3 µm |
| Panel Mount: | Without |
| PCB Retention: | With |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 10.41 mm, .41 in |
| PCB Retention Type: | Tab |
| Sealable: | No |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Contact Layout: | Inline |
| Connector Length: | 14.83 mm, .584 in |
| Connector System: | Wire to Board |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Square |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| PCB Contact Termination Area Plating Finish: | Matte |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Peg |
| Termination Post Tail Length: | .14 in, 3.56 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 150 - 250 µin, 3.81 - 6.3 µm |
| Contact Mating Area Length: | .2 in, 5.1 mm |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-644486-4 |
| SKU: | AMP2-644486-4 |
2-644486-4
Specifications
Detailed Description
Introducing our MTA 100 series board-mount header, designed for efficient signal connectivity in various electronic applications. This straight orientation header features a 2.54mm pitch, accommodating 4 contacts in a single row for seamless PCB integration. With a durable polyester housing and copper alloy contacts plated with tin for optimal conductivity, it ensures reliable performance. Rated for 5A and 250VAC, this header is suitable for signal transmission in demanding environments. UL 94V-0 rated for safety, it operates effectively in temperatures ranging from -55 to 105°C. Whether used in appliances or industrial equipment, this header is a dependable choice for wire-to-board connections. RoHS compliant and certified by UL and CSA agencies, it meets international quality standards, making it a preferred solution for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-770166-1 | 02P MINI UMNL ASSY VO SNAU LF | ![]() |
| TE Connectivity 1-770170-1 | 03P MINI UMNL ASSY VO SNAU LF | ![]() |
| TE Connectivity 1-770178-1 | 06P MINI UMNL ASSY VO SNAU LF | ![]() |
| TE Connectivity 5747842-6 | 25 MSFL PLUG RA 318 (SL,FM,BL) | ![]() |


