| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-644861-4 |
| Series: | MTA 100 |
| Amperage: | 5 A |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Solder, Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 500 |
| Contact Amperage: | 5 A |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 104 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 150 - 250 µin, 3.81 - 6.3 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 10.41 mm, .41 in |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1538 |
| Contact Layout: | Inline |
| Connector Length: | 14.83 mm, .584 in |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Square |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| PCB Contact Termination Area Plating Finish: | Matte |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .14 in, 3.56 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 150 - 250 µin, 3.81 - 6.35 µm |
| Contact Mating Area Length: | .2 in, 5.1 mm |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-644861-4 |
| SKU: | AMP2-644861-4 |
2-644861-4
| Heilind Number: | AMP2-644861-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-644861-4 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Introducing the MTA 100 Series 4-Position Straight Board Mount Header, designed for efficient signal transmission in electronic appliances. With a pitch of 2.54mm, this header features Through Hole - Solder termination for secure attachment to PCBs. Its polyester housing in black offers durability and meets UL 94V-0 flammability standards. The contact pins, made of copper alloy with Tin plating, ensure reliable conductivity. Operating in a wide temperature range from -55 to 105°C, this header is RoHS compliant, making it a dependable choice for various PCB connectivity applications. With a contact amperage rating of 5A and voltage capacity of 250VAC, it guarantees high performance in demanding environments. Its shrouded header type and vertical mount orientation provide ease of installation, while the absence of strain relief and panel mount feature offer flexibility in design. Suitable for wire-to-board connections, this header, with a quantity of 500 per package, is ideal for bulk assembly. With its inline contact layout and square contact shape, it ensures precise mating and alignment. Trust in the quality and reliability of this MTA 100 header for seamless PCB connectivity solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2019 | P-19-016841 - Manufacturing Location Change. Following Part Numbers will be transferred from Shenzhen to Huizhou. | Download | |||

