| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-647125-6 |
| Series: | MTA 156 |
| Housing Material: | Polyester - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Solder, Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 500 |
| Contact Amperage: | 7 A |
| Number of Positions: | 6 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 103 |
| Profile: | Standard |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 150 - 350 µin, 3.81 - 8.89 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 13.34 mm, .525 in |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1525 |
| Contact Layout: | Inline |
| Connector Length: | 1.186 in, 30.12 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| UL Agency Certification: | E28476 |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Square |
| Contact Underplating Thickness: | 1.27 - 1.77 µm, 50 - 69.685 µin |
| PCB Contact Termination Area Plating Finish: | Matte |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 150 - 350 µin, 3.81 - 8.89 µm |
| Contact Mating Area Length: | .3 in, 7.62 mm |
| Contact Retention: | Without |
| Right Angle Bending Side: | Front |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-647125-6 |
| SKU: | AMP2-647125-6 |
2-647125-6
| Heilind Number: | AMP2-647125-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-647125-6 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power circuitry with our MTA 156 series connector, featuring a durable black polyester housing with UL 94V-0 flammability standard compliance. Designed for seamless board mounting through solder termination, this connector ensures secure and reliable connections in a variety of applications. With a pitch of 3.96mm (.156 in) and a contact layout of six inline pins, it facilitates efficient wire-to-board connections. Operating at temperatures ranging from -55 to 105°C (-67 to 221°F), it guarantees performance even in harsh environments. With a voltage rating of 600V AC and a contact amperage of 7A, it offers robust power transmission capabilities. Its shrouded header type and right-angle mount orientation further enhance its functionality, making it an essential component for your PCB assembly needs. RoHS compliant and certified by CSA and UL agencies, this connector prioritizes safety and environmental responsibility. Upgrade your electronic designs with this high-quality connector for optimal performance and peace of mind.


