| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-746610-0 |
| Amperage: | 1 A |
| Connector Type: | Connector Assembly |
| Gender: | Plug |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Insulation Displacement Crimp (IDC), Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Row Spacing: | .1 in, 2 mm |
| Polarization: | With |
| Package Quantity: | 300 |
| Cable Type: | Solid/Stranded |
| Contact Amperage: | 1 A |
| Number of Positions: | 50 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 034 |
| Profile: | Standard |
| Tail Length: | .156 in, 3.96 mm |
| Packaging: | Box & Tube, Tube |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 100 µin |
| PCB Thickness (Recommended): | .125 in, 3.18 mm |
| Connector Height: | .253 in, 6.43 mm |
| Mating Alignment: | With |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5709 |
| Wire Size: | .051 - .15 mm², 101 - 296 CMA, 26 - 30 AWG |
| Contact Design: | Solder Dip |
| Contact Layout: | Inline |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 2.68 in, 68.07 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Connector |
| Connector Width: | .278 in, 7.06 mm |
| PCB Mount Alignment: | Without |
| Header Type: | Pin Header |
| Mating Connector Lock: | Without |
| Accepts Wire Insulation Diameter: | .032 - .042 in, .81 - 1.07 mm |
| Voltage Rating (UL): | 250 V AC |
| Board Standoff: | Without |
| Daisy Chain: | Without |
| Ejection Latches: | Without |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-746610-0 |
| SKU: | AMP2-746610-0 |
2-746610-0
Specifications
Detailed Description
Enhance your electronic connections with this versatile 50-contact IDC Connector Assembly. Featuring a board mount design for secure installation, it offers a high amperage rating of 1A and a voltage capacity of 250VAC for reliable performance. The straight orientation and through-hole termination method ensure easy and efficient assembly, while the thermoplastic housing and phosphor bronze contacts guarantee durability. With UL and CSA standards met, this connector is perfect for signal transmission in various applications. Its black housing color, standard profile, and tube packaging make it convenient for use. RoHS compliant and operating efficiently in a wide temperature range, this connector is a dependable choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1658622-0 | 50 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| TE Connectivity 1-746610-6 | 26 DIP PLUG, 100CL, LEAD FREE | ![]() |
| TE Connectivity 3-643813-2 | 02P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 350218-1 | UMNL PIN 20-14 .0126PTPBR | ![]() |
| TE Connectivity 350780-1 | 04P UMNL CAP HSG | ![]() |
| TE Connectivity 499252-4 | 050 STRAIN RELIEF A-L RCPT | ![]() |
| TE Connectivity 5748634-1 | KIT,RCPT,15P,HDP-22,SHLD HDWRE | ![]() |
| TE Connectivity 5748677-1 | PLTD PLST CBL CLMP KIT,SZ 1 | ![]() |


